- 홈 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMC-V-2-R
BK/GMC-V-2-R
Eaton Electronics / Bussmann
Fuse Miniature Medium Time Delay Acting 2A 250V Axial 5 X 20mm Glass Cardboard Carton
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명
+
Fuse Miniature Medium Time Delay Acting 2A 250V Axial 5 X 20mm Glass Cardboard Carton
Search Keywords: BKGMCV2R
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Eaton Electronics / Bussmann
-
부품 번호:BK/GMC-V-2-R
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Medium Time Delay
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
100
다수:
100
12 Weeks
배송 가능
8. 26. 26
PRICE (USD)
수량
Unit Price
100
$3.98
200
$3.78
400
$3.59
800 +
$3.41
Click for Quote
Log in
특별 가격 잠금 해제