Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMC-V-1-R

Fuse Miniature Medium Time Delay Acting 1A 250V Axial 5 X 20mm Glass Cardboard Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Medium Time Delay Acting 1A 250V Axial 5 X 20mm Glass Cardboard Carton
Search Keywords: BKGMCV1R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMC-V-1-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Medium Time Delay
Current Rating: 1 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMC-V-1-R RoHS compliant?
Yes, BK/GMC-V-1-R is RoHS compliant.
What is the lead time for BK/GMC-V-1-R?
The standard lead time for BK/GMC-V-1-R is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks can ship 4/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.37
50
$4.36
100
$4.16
300
$3.99
500 +
$3.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!