- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMC-80-R
Eaton Electronics / Bussmann
BK/GMC-80-R
Fuse Miniature Medium Time Delay Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Miniature Medium Time Delay Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: BKGMC80R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GMC-80-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Medium Time Delay
-
Current Rating:0.08 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is BK/GMC-80-R RoHS compliant?
Yes, BK/GMC-80-R is RoHS compliant.
What is the lead time for BK/GMC-80-R?
The standard lead time for BK/GMC-80-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
678
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
50
$6.53
100
$6.26
300
$5.84
500 +
$5.65
Click for Quote
Log in
to unlock special pricing