Available Replacements
Alternatif paketleme
GMC-800MA GMC-800MA Eaton Electronics / Bussmann
GMC-800MA

Eaton Electronics / Bussmann

In Stock: 1,805

Minimum Order: 70

View Product
ROHs Eşdeğeri
BK/GMC-800-R BK/GMC-800-R Eaton Electronics / Bussmann
BK/GMC-800-R

Eaton Electronics / Bussmann

In Stock: 364

Minimum Order: 45

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMC-800MA

Fuse Miniature Medium Time Delay Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Medium Time Delay Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Search Keywords: BKGMC800MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMC-800MA
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Medium Time Delay
Current Rating: 0.8 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMC-800MA discontinued?
Yes, BK/GMC-800MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/GMC-800MA RoHS compliant?
No, BK/GMC-800MA is not RoHS compliant.
What is the lead time for BK/GMC-800MA?
The standard lead time for BK/GMC-800MA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!