Available Replacements
Alternatif paketleme
GMC-6-R GMC-6-R Eaton Electronics / Bussmann
GMC-6-R

Eaton Electronics / Bussmann

In Stock: 18

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMC-6-R

The BK/GMC-6-R is a 6A, 125V medium time-delay fuse in a 5mm x 20mm glass tube package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The BK/GMC-6-R is a 6A, 125V medium time-delay fuse in a 5mm x 20mm glass tube package.
Search Keywords: BKGMC6R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMC-6-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Medium Time Delay
Current Rating: 6 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMC-6-R RoHS compliant?
Yes, BK/GMC-6-R is RoHS compliant.
What is the lead time for BK/GMC-6-R?
The standard lead time for BK/GMC-6-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.924
200
$2.902
400
$1.866
800
$0.942
1,000 +
$0.761
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!