Available Replacements
Non-RoHS Equivalent
BK/GMC-6.3A BK/GMC-6.3A Eaton Electronics / Bussmann
BK/GMC-6.3A

Eaton Electronics / Bussmann

In Stock: 13

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMC-6.3-R

Fuse Miniature Medium Time Delay Acting 6.3A 125V Holder Cartridge 5 X 20mm Glass Cardboard Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Medium Time Delay Acting 6.3A 125V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Search Keywords: BKGMC63R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMC-6.3-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Medium Time Delay
Current Rating: 6.3 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMC-6.3-R RoHS compliant?
Yes, BK/GMC-6.3-R is RoHS compliant.
What is the lead time for BK/GMC-6.3-R?
The standard lead time for BK/GMC-6.3-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,022   can ship 12/14/26
Minimum Order Quantity:
10
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.27
50
$3.47
100
$3.46
300
$3.22
500 +
$3.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!