Available Replacements
Alternative Packaging
GMC-6.3A GMC-6.3A Eaton Electronics / Bussmann
GMC-6.3A

Eaton Electronics / Bussmann

In Stock: 2,428

Minimum Order: 25

View Product
ROHs Equivalent
BK/GMC-6.3-R BK/GMC-6.3-R Eaton Electronics / Bussmann
BK/GMC-6.3-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMC-6.3A

Fuse Miniature Medium Time Delay Acting 6.3A 125V Holder Cartridge 5 X 20mm Glass Cardboard Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Medium Time Delay Acting 6.3A 125V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Search Keywords: BKGMC63A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMC-6.3A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Medium Time Delay
Current Rating: 6.3 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMC-6.3A discontinued?
Yes, BK/GMC-6.3A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/GMC-6.3A RoHS compliant?
No, BK/GMC-6.3A is not RoHS compliant.
What is the lead time for BK/GMC-6.3A?
The standard lead time for BK/GMC-6.3A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.860
50
$2.720
100
$1.160
250
$0.680
500
$0.608
1,000
$0.551
2,500 +
$0.523
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!