Available Replacements
Альтернативная упаковка
GMC-1.25A GMC-1.25A Eaton Electronics / Bussmann
GMC-1.25A

Eaton Electronics / Bussmann

In Stock: 165

Minimum Order: 60

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMC-1.25-R

Fuse Miniature Medium Time Delay Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Medium Time Delay Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Search Keywords: BKGMC125R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMC-1.25-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Medium Time Delay
Current Rating: 1.25 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMC-1.25-R RoHS compliant?
Yes, BK/GMC-1.25-R is RoHS compliant.
What is the lead time for BK/GMC-1.25-R?
The standard lead time for BK/GMC-1.25-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$4.62
50
$3.75
100
$3.74
300
$3.48
500 +
$3.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!