Available Replacements
대체 포장
GMC-100-R GMC-100-R Eaton Electronics / Bussmann
GMC-100-R

Eaton Electronics / Bussmann

In Stock: 90

Minimum Order: 5

View Product
비 RoHS 동등품
BK/GMC-100MA BK/GMC-100MA Eaton Electronics / Bussmann
BK/GMC-100MA

Eaton Electronics / Bussmann

In Stock: 200

Minimum Order: 45

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMC-100-R

Fuse Miniature Medium Time Delay Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Medium Time Delay Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Search Keywords: BKGMC100R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMC-100-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Medium Time Delay
Current Rating: 0.1 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces BK/GMC-100-R?
The recommended replacement for BK/GMC-100-R is GMC-100MA from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is BK/GMC-100-R RoHS compliant?
Yes, BK/GMC-100-R is RoHS compliant.
What is the lead time for BK/GMC-100-R?
The standard lead time for BK/GMC-100-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,180
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$6.16
25
$5.66
100
$5.22
300
$4.88
500 +
$4.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!