Available Replacements
Alternatif paketleme
GMC-100MA GMC-100MA Eaton Electronics / Bussmann
GMC-100MA

Eaton Electronics / Bussmann

In Stock: 44

Minimum Order: 5

View Product
ROHs Eşdeğeri
BK/GMC-100-R BK/GMC-100-R Eaton Electronics / Bussmann
BK/GMC-100-R

Eaton Electronics / Bussmann

In Stock: 1,180

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMC-100MA

Fuse Miniature Medium Time Delay Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Medium Time Delay Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Search Keywords: BKGMC100MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMC-100MA
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Medium Time Delay
Current Rating: 0.1 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMC-100MA discontinued?
Yes, BK/GMC-100MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/GMC-100MA RoHS compliant?
No, BK/GMC-100MA is not RoHS compliant.
What is the lead time for BK/GMC-100MA?
The standard lead time for BK/GMC-100MA is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
45
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$5.68
100
$5.15
250
$4.93
500
$4.52
1,000
$4.20
2,500
$4.09
5,000 +
$3.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!