- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMA-V-125-R
BK/GMA-V-125-R
Eaton Electronics / Bussmann
The BK/GMA-V-125-R is a 125mA, 250V fast-acting, axial leaded glass tube fuse for overcurrent protection.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The BK/GMA-V-125-R is a 125mA, 250V fast-acting, axial leaded glass tube fuse for overcurrent protection.
Search Keywords: BKGMAV125R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GMA-V-125-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$5.80
50
$4.52
100
$3.85
300
$3.57
500 +
$3.54
Click for Quote
Log in
to unlock special pricing