Available Replacements
ROHs Eşdeğeri
BK/GMA-V-10-R BK/GMA-V-10-R Eaton Electronics / Bussmann
BK/GMA-V-10-R

Eaton Electronics / Bussmann

In Stock: 1,953

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMA-V-10A

Fuse Miniature Fast Acting 10A 125V Axial 5 X 20mm Glass Cardboard Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 10A 125V Axial 5 X 20mm Glass Cardboard Carton
Search Keywords: BKGMAV10A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMA-V-10A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 10 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMA-V-10A RoHS compliant?
No, BK/GMA-V-10A is not RoHS compliant.
What is the lead time for BK/GMA-V-10A?
The standard lead time for BK/GMA-V-10A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Ships today, if you order in Buy all 91 in-stock or the regular minimum order quantity of 100
Stock lot only:
91
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.892
100
$1.720
200
$1.640
500
$0.672
1,000 +
$0.494
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!