Available Replacements
Alternatif paketleme
GMA-800MA GMA-800MA Eaton Electronics / Bussmann
GMA-800MA

Eaton Electronics / Bussmann

In Stock: 649

Minimum Order: 100

View Product
ROHs Eşdeğeri
BK/GMA-800-R BK/GMA-800-R Eaton Electronics / Bussmann
BK/GMA-800-R

Eaton Electronics / Bussmann

In Stock: 488

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMA-800MA

Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Search Keywords: BKGMA800MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMA-800MA
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 0.8 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMA-800MA discontinued?
Yes, BK/GMA-800MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/GMA-800MA RoHS compliant?
No, BK/GMA-800MA is not RoHS compliant.
What is the lead time for BK/GMA-800MA?
The standard lead time for BK/GMA-800MA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,507
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.67
250
$1.64
500
$1.55
1,000
$1.50
2,500
$1.41
5,000
$1.33
7,500 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!