Available Replacements
대체 포장
GMA-6A GMA-6A Eaton Electronics / Bussmann
GMA-6A

Eaton Electronics / Bussmann

In Stock: 4,254

Minimum Order: 25

View Product
ROHs 등가
BK/GMA-6-R BK/GMA-6-R Eaton Electronics / Bussmann
BK/GMA-6-R

Eaton Electronics / Bussmann

In Stock: 7,231

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMA-6A

Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Search Keywords: BKGMA6A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMA-6A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 6 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMA-6A discontinued?
Yes, BK/GMA-6A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/GMA-6A RoHS compliant?
No, BK/GMA-6A is not RoHS compliant.
What is the lead time for BK/GMA-6A?
The standard lead time for BK/GMA-6A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.3461
100
$1.9063
250
$1.8209
500
$1.6956
1,000
$1.6027
2,500
$1.4800
5,000
$1.3766
7,500 +
$1.3732
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!