Available Replacements
Alternative Packaging
GMA-600MA GMA-600MA Eaton Electronics / Bussmann
GMA-600MA

Eaton Electronics / Bussmann

In Stock: 2,173

Minimum Order: 100

View Product
ROHs Equivalent
BK/GMA-600-R BK/GMA-600-R Eaton Electronics / Bussmann
BK/GMA-600-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMA-600MA

Fuse Miniature Fast Acting 0.6A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.6A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Search Keywords: BKGMA600MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMA-600MA
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 0.6 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMA-600MA discontinued?
Yes, BK/GMA-600MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/GMA-600MA RoHS compliant?
No, BK/GMA-600MA is not RoHS compliant.
What is the lead time for BK/GMA-600MA?
The standard lead time for BK/GMA-600MA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!