Available Replacements
Alternative Packaging
GMA-125MA GMA-125MA Eaton Electronics / Bussmann
GMA-125MA

Eaton Electronics / Bussmann

In Stock: 2

Minimum Order: 60

View Product
ROHs Equivalent
BK/GMA-125-R BK/GMA-125-R Eaton Electronics / Bussmann
BK/GMA-125-R

Eaton Electronics / Bussmann

In Stock: 890

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMA-125MA

Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Search Keywords: BKGMA125MA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/GMA-125MA
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    0.125 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMA-125MA discontinued?
Yes, BK/GMA-125MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/GMA-125MA RoHS compliant?
No, BK/GMA-125MA is not RoHS compliant.
What is the lead time for BK/GMA-125MA?
The standard lead time for BK/GMA-125MA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!