Available Replacements
Alternative Packaging
GMA-1.25A GMA-1.25A Eaton Electronics / Bussmann
GMA-1.25A

Eaton Electronics / Bussmann

In Stock: 1,557

Minimum Order: 100

View Product
ROHs Equivalent
BK/GMA-1.25-R BK/GMA-1.25-R Eaton Electronics / Bussmann
BK/GMA-1.25-R

Eaton Electronics / Bussmann

In Stock: 1,034

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMA-1.25A

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Search Keywords: BKGMA125A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/GMA-1.25A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    1.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMA-1.25A RoHS compliant?
No, BK/GMA-1.25A is not RoHS compliant.
What is the lead time for BK/GMA-1.25A?
The standard lead time for BK/GMA-1.25A is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
5
11 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.34
100
$1.22
250
$1.20
500
$1.17
1,000
$1.15
2,500
$1.12
5,000
$1.11
7,500 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!