Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMA-100-R

Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: BKGMA100R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMA-100-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 0.1 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces BK/GMA-100-R?
The recommended replacement for BK/GMA-100-R is GMA-100MA from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is BK/GMA-100-R RoHS compliant?
Yes, BK/GMA-100-R is RoHS compliant.
What is the lead time for BK/GMA-100-R?
The standard lead time for BK/GMA-100-R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,396
Can Ship immediately
On Order:
3,000   can ship 12/10/26
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.024
200
$1.022
400
$1.015
800
$0.869
1,000 +
$0.703
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!