- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GLX-1/4
Eaton Electronics / Bussmann
BK/GLX-1/4
The BK/GLX-1/4 is a 1/4A, 125V AC non-time-delay, subminiature fuse with radial leads for PC board mounting.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
The BK/GLX-1/4 is a 1/4A, 125V AC non-time-delay, subminiature fuse with radial leads for PC board mounting.
Search Keywords: BKGLX14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GLX-1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:3.7 x 7.6 mm
-
Acting:Non-Time Delay
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/GLX-1/4 RoHS compliant?
No, BK/GLX-1/4 is not RoHS compliant.
What is the lead time for BK/GLX-1/4?
The standard lead time for BK/GLX-1/4 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
100
$55.20
200
$52.44
400
$49.82
800 +
$47.33
Click for Quote
Log in
to unlock special pricing