- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GLR-7
BK/GLR-7
Eaton Electronics / Bussmann
Fuse Fast Acting 7A 300V Panel Mount Cartridge 57.15 X 15.9mm CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Fast Acting 7A 300V Panel Mount Cartridge 57.15 X 15.9mm CSA/UL
Search Keywords: BKGLR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GLR-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:57.15 x 15.9 mm
-
Acting:Fast
-
Current Rating:7 A
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
965
Ships today, if you order in
Minimum Order Quantity:
15
8 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
15
$5.19
200
$4.93
400
$4.68
800 +
$4.45
Click for Quote
Log in
to unlock special pricing