- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GLR-3
BK/GLR-3
Eaton Electronics / Bussmann
Fuse Fast Acting 3A 300V Panel Mount Cartridge 57.15 X 15.9mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Fast Acting 3A 300V Panel Mount Cartridge 57.15 X 15.9mm
Search Keywords: BKGLR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GLR-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:57.15 x 15.9 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,611
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$12.21
50
$6.48
100
$5.91
300
$4.97
500
$4.68
1,000
$4.32
2,500
$4.31
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing