Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GLR-1/2

Fuse Fast Acting 0.5A 300V Panel Mount Cartridge 57.15 X 15.9mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Fast Acting 0.5A 300V Panel Mount Cartridge 57.15 X 15.9mm
Search Keywords: BKGLR12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GLR-1/2
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Fuse Size: 57.15 x 15.9 mm
Acting: Fast
Current Rating: 12 A
Maximum AC Voltage Rating: 300 V
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GLR-1/2 RoHS compliant?
No, BK/GLR-1/2 is not RoHS compliant.
What is the lead time for BK/GLR-1/2?
The standard lead time for BK/GLR-1/2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.82
25
$8.53
50
$8.40
100
$8.28
300
$8.08
500
$7.99
1,000 +
$7.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!