- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GLQ-1-1/2
BK/GLQ-1-1/2
Eaton Electronics / Bussmann
Fuse Fast Acting 1.5A 300V Panel Mount Cartridge
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Fast Acting 1.5A 300V Panel Mount Cartridge
Search Keywords: BKGLQ112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GLQ-1-1/2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:N/A
-
Acting:Fast
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$4.94
200
$4.70
400
$4.46
800 +
$4.24
Click for Quote
Log in
to unlock special pricing