- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GLQ-10
Eaton Electronics / Bussmann
BK/GLQ-10
Fuse Fast Acting 10A 300V Panel Mount Cartridge
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GLQ-10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:N/A
-
Acting:Fast
-
Current Rating:10 A
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Panel Mount