Available Replacements
Alternative Packaging
GLD-1-1/2 GLD-1-1/2 Eaton Electronics / Bussmann
GLD-1-1/2

Eaton Electronics / Bussmann

In Stock: 42

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GLD-1-1/2

Fuse Alarm Indicating Non-Time Delay Acting 1.5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Alarm Indicating Non-Time Delay Acting 1.5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Search Keywords: BKGLD112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GLD-1-1/2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Alarm Indicating
Fuse Size: 6.3 x 32 mm
Acting: Non-Time Delay
Current Rating: 1.5 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Fiber
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GLD-1-1/2 RoHS compliant?
Yes, BK/GLD-1-1/2 is RoHS compliant.
What is the lead time for BK/GLD-1-1/2?
The standard lead time for BK/GLD-1-1/2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$65.99
5
$65.83
10
$65.67
25
$65.50
50
$40.31
75
$31.92
100 +
$31.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!