Available Replacements
Alternative Packaging
GLD-1 GLD-1 Eaton Electronics / Bussmann
GLD-1

Eaton Electronics / Bussmann

In Stock: 62

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GLD-1

Fuse Alarm Indicating Non-Time Delay Acting 1A 125V Holder Cartridge 6.3 X 32mm Fiber Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Alarm Indicating Non-Time Delay Acting 1A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Search Keywords: BKGLD1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GLD-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Alarm Indicating
Fuse Size: 6.3 x 32 mm
Acting: Non-Time Delay
Current Rating: 1 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Fiber
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GLD-1 RoHS compliant?
No, BK/GLD-1 is not RoHS compliant.
What is the lead time for BK/GLD-1?
The standard lead time for BK/GLD-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Ships today, if you order in
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.27
5
$16.70
10
$16.45
25
$16.12
50
$15.88
100
$15.63
300 +
$15.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!