- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GFA-1/4
BK/GFA-1/4
Eaton Electronics / Bussmann
Fuse Subminiature Non-Time Delay Acting 0.25A 125V Axial 3.7 X 7.6mm Glass Carton
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Non-Time Delay Acting 0.25A 125V Axial 3.7 X 7.6mm Glass Carton
Search Keywords: BKGFA14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GFA-1/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Subminiature
-
Fuse Size:3.7 x 7.6 mm
-
Acting:Non-Time Delay
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.