- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GFA-1/100
BK/GFA-1/100
Eaton Electronics / Bussmann
Fuse Subminiature Non-Time Delay Acting 0.01A 125V Axial 3.7 X 7.6mm Glass Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Subminiature Non-Time Delay Acting 0.01A 125V Axial 3.7 X 7.6mm Glass Carton
Search Keywords: BKGFA1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GFA-1/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:3.7 x 7.6 mm
-
Acting:Non-Time Delay
-
Current Rating:0.01 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
You may purchase all in-stock quantity of 54
Stock lot only:
54
Minimum Order Quantity:
100
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$42.295
100
$38.450
200
$36.540
400
$34.710
800 +
$32.980
Click for Quote
Log in
to unlock special pricing