- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GFA-1/10
BK/GFA-1/10
Eaton Electronics / Bussmann
Fuse Subminiature Non-Time Delay Acting 0.1A 125V Axial 3.7 X 7.6mm Glass Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Non-Time Delay Acting 0.1A 125V Axial 3.7 X 7.6mm Glass Carton
Search Keywords: BKGFA110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GFA-1/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:3.7 x 7.6 mm
-
Acting:Non-Time Delay
-
Current Rating:0.1 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$39.06
50
$25.61
75
$25.48
100 +
$24.84
Click for Quote
Log in
to unlock special pricing