Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GDC-V-50MA

Fuse Miniature Slow Blow Acting 0.05A 250V Axial 5 X 20mm Glass Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.05A 250V Axial 5 X 20mm Glass Carton
Search Keywords: BKGDCV50MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GDC-V-50MA
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 0.05 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GDC-V-50MA discontinued?
Yes, BK/GDC-V-50MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/GDC-V-50MA RoHS compliant?
No, BK/GDC-V-50MA is not RoHS compliant.
What is the lead time for BK/GDC-V-50MA?
The standard lead time for BK/GDC-V-50MA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 432
Can Ship immediately
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$5.17
100
$4.95
250
$4.60
500
$4.18
1,000
$4.07
2,500
$3.80
5,000 +
$3.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!