- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GDC-6.3A
Eaton Electronics / Bussmann
BK/GDC-6.3A
The BK/GDC-6.3A is a 5x20mm time-delay glass tube fuse designed for overcurrent protection.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
The BK/GDC-6.3A is a 5x20mm time-delay glass tube fuse designed for overcurrent protection.
Search Keywords: BKGDC63A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GDC-6.3A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:6.3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is BK/GDC-6.3A RoHS compliant?
No, BK/GDC-6.3A is not RoHS compliant.
What is the lead time for BK/GDC-6.3A?
The standard lead time for BK/GDC-6.3A is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$6.36
200
$5.92
400
$5.38
800 +
$4.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT