Available Replacements
Alternative Packaging
GDC-3.15A GDC-3.15A Eaton Electronics / Bussmann
GDC-3.15A

Eaton Electronics / Bussmann

In Stock: 10

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GDC-3.15A

Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
Search Keywords: BKGDC315A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/GDC-3.15A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    3.15 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GDC-3.15A RoHS compliant?
No, BK/GDC-3.15A is not RoHS compliant.
What is the lead time for BK/GDC-3.15A?
The standard lead time for BK/GDC-3.15A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,793
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.79
25
$4.57
100
$4.39
300
$4.24
500 +
$4.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!