- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GDC-1A
Eaton Electronics / Bussmann
BK/GDC-1A
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
Search Keywords: BKGDC1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GDC-1A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is BK/GDC-1A RoHS compliant?
No, BK/GDC-1A is not RoHS compliant.
What is the lead time for BK/GDC-1A?
The standard lead time for BK/GDC-1A is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,421
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$5.61
200
$5.33
400
$5.06
800
$4.81
1,000 +
$1.08
Click for Quote
Log in
to unlock special pricing