- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GDB-V-1.6A
Eaton Electronics / Bussmann
BK/GDB-V-1.6A
Fuse Miniature Fast Acting 1.6A 250V Axial 5 X 20mm Glass Carton
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Miniature Fast Acting 1.6A 250V Axial 5 X 20mm Glass Carton
Search Keywords: BKGDBV16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GDB-V-1.6A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:1.6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/GDB-V-1.6A RoHS compliant?
No, BK/GDB-V-1.6A is not RoHS compliant.
What is the lead time for BK/GDB-V-1.6A?
The standard lead time for BK/GDB-V-1.6A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Can Ship immediately
Minimum Order Quantity:
150
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
150
$2.720
200
$2.590
500
$0.720
1,000 +
$0.529
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT