Available Replacements
Alternatif paketleme
GDB-5A GDB-5A Eaton Electronics / Bussmann
GDB-5A

Eaton Electronics / Bussmann

In Stock: 288

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GDB-5A

Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: BKGDB5A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GDB-5A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GDB-5A RoHS compliant?
No, BK/GDB-5A is not RoHS compliant.
What is the lead time for BK/GDB-5A?
The standard lead time for BK/GDB-5A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 970
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.99
50
$4.87
100
$4.64
300
$4.45
500 +
$4.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!