- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GDB-50MA
Eaton Electronics / Bussmann
BK/GDB-50MA
Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE
Search Keywords: BKGDB50MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GDB-50MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.05 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is BK/GDB-50MA RoHS compliant?
No, BK/GDB-50MA is not RoHS compliant.
What is the lead time for BK/GDB-50MA?
The standard lead time for BK/GDB-50MA is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$21.505
100
$19.550
200
$18.570
400
$17.640
800
$16.760
1,000 +
$4.860
Click for Quote
Log in
to unlock special pricing