- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GDB-2A
Eaton Electronics / Bussmann
BK/GDB-2A
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: BKGDB2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GDB-2A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is BK/GDB-2A RoHS compliant?
No, BK/GDB-2A is not RoHS compliant.
What is the lead time for BK/GDB-2A?
The standard lead time for BK/GDB-2A is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
716
can ship 10/7/26
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
100
$4.570
200
$4.340
400
$4.120
800
$3.910
1,000 +
$0.363
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT