- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GDA-V-6.3A
BK/GDA-V-6.3A
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 6.3A 250V Axial 5 X 20mm Ceramic Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Miniature Fast Acting 6.3A 250V Axial 5 X 20mm Ceramic Carton
Search Keywords: BKGDAV63A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GDA-V-6.3A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:6.3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
You may purchase all in-stock quantity of 66
Stock lot only:
66
Minimum Order Quantity:
100
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$3.63
100
$3.30
200
$3.14
500
$1.54
1,000 +
$1.15
Click for Quote
Log in
to unlock special pricing