- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GDA-1A
Eaton Electronics / Bussmann
BK/GDA-1A
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL
Search Keywords: BKGDA1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GDA-1A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is BK/GDA-1A RoHS compliant?
No, BK/GDA-1A is not RoHS compliant.
What is the lead time for BK/GDA-1A?
The standard lead time for BK/GDA-1A is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,902
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$4.74
25
$3.33
100
$2.46
300
$2.00
500 +
$1.68
Click for Quote
Log in
to unlock special pricing