- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GBB-V-15-R
Eaton Electronics / Bussmann
BK/GBB-V-15-R
Fuse Miniature Very Fast Acting 15A 250V Axial 6.35 X 31.75mm Ceramic
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Miniature Very Fast Acting 15A 250V Axial 6.35 X 31.75mm Ceramic
Search Keywords: BKGBBV15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GBB-V-15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Very Fast
-
Current Rating:15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/GBB-V-15-R RoHS compliant?
Yes, BK/GBB-V-15-R is RoHS compliant.
What is the lead time for BK/GBB-V-15-R?
The standard lead time for BK/GBB-V-15-R is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
4
$31.25
10
$31.17
25
$31.10
50
$19.14
75
$15.15
100 +
$14.85
Click for Quote
Log in
to unlock special pricing