- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GBB-4
Available Replacements
Alternative Packaging
ROHs Equivalent
Eaton Electronics / Bussmann
BK/GBB-4
Fuse Miniature Very Fast Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Miniature Very Fast Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords: BKGBB4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GBB-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Very Fast
-
Current Rating:4 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is BK/GBB-4 discontinued?
Yes, BK/GBB-4 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/GBB-4 RoHS compliant?
No, BK/GBB-4 is not RoHS compliant.
What is the lead time for BK/GBB-4?
The standard lead time for BK/GBB-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.