Available Replacements
Alternatif paketleme
GBB-3-R GBB-3-R Eaton Electronics / Bussmann
GBB-3-R

Eaton Electronics / Bussmann

In Stock: 54

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GBB-3-R

Fuse Miniature Very Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Ceramic Carton CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Very Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Ceramic Carton CSA/UL
Search Keywords: BKGBB3R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GBB-3-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.3 x 32 mm
Acting: Very Fast
Current Rating: 3 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GBB-3-R RoHS compliant?
Yes, BK/GBB-3-R is RoHS compliant.
What is the lead time for BK/GBB-3-R?
The standard lead time for BK/GBB-3-R is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 384
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
24 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$30.47
10
$30.39
25
$30.32
50
$18.66
75
$14.77
100 +
$14.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!