- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GBB-2-R
BK/GBB-2-R
Eaton Electronics / Bussmann
Fuse Miniature Very Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Very Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Ceramic
Search Keywords: BKGBB2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GBB-2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Very Fast
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$27.95
10
$27.53
25
$27.12
50
$16.69
75
$13.21
100 +
$12.95
Click for Quote
Log in
to unlock special pricing