- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GBB-15-R
BK/GBB-15-R
Eaton Electronics / Bussmann
Fuse Miniature Very Fast Acting 15A 250V Holder Cartridge 6.3 X 32mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Very Fast Acting 15A 250V Holder Cartridge 6.3 X 32mm Ceramic
Search Keywords: BKGBB15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GBB-15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Very Fast
-
Current Rating:15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
934
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
100
$15.21
200
$14.45
400
$13.72
800 +
$13.04
Click for Quote
Log in
to unlock special pricing