- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GBB-12-R
Eaton Electronics / Bussmann
BK/GBB-12-R
Fuse Miniature Very Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Miniature Very Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic
Search Keywords: BKGBB12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GBB-12-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Very Fast
-
Current Rating:12 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is BK/GBB-12-R RoHS compliant?
Yes, BK/GBB-12-R is RoHS compliant.
What is the lead time for BK/GBB-12-R?
The standard lead time for BK/GBB-12-R is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Ships today, if you order in
Minimum Order Quantity:
4
24 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
4
$17.44
200
$16.57
400
$15.74
800
$14.95
1,000
$4.97
5,000 +
$4.42
Click for Quote
Log in
to unlock special pricing