- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GBB-1-1/4
Eaton Electronics / Bussmann
BK/GBB-1-1/4
Fuse Miniature Very Fast Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | BK/GBB-1-1/4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536100040 |
| COO: | CN |
Supplier's Standard Package:
|
100 |
| Type: | Miniature |
| Fuse Size: | 6.35 x 31.75 mm |
| Acting: | Very Fast |
| Current Rating: | 1.25 A |
| Maximum AC Voltage Rating: | 250 V |
| Maximum DC Voltage Rating: | 125 V |
| Fuse Material: | Ceramic |
| Mounting: | Holder |
-
-
- Item discontinued