- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GBA-3/4
BK/GBA-3/4
Eaton Electronics / Bussmann
Fuse Alarm Indicating Non-Time Delay Acting 0.75A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Alarm Indicating Non-Time Delay Acting 0.75A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Search Keywords: BKGBA34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GBA-3/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Alarm Indicating
-
Fuse Size:6.3 x 32 mm
-
Acting:Non-Time Delay
-
Current Rating:0.75 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Fiber
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
You may purchase all in-stock quantity of 99
Stock lot only:
99
Minimum Order Quantity:
100
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$23.705
100
$21.550
200
$20.470
400
$19.450
800 +
$18.470
Click for Quote
Log in
to unlock special pricing