- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GBA-15
BK/GBA-15
Eaton Electronics / Bussmann
Fuse Alarm Indicating Non-Time Delay Acting 15A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Alarm Indicating Non-Time Delay Acting 15A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Search Keywords: BKGBA15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GBA-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Alarm Indicating
-
Fuse Size:6.3 x 32 mm
-
Acting:Non-Time Delay
-
Current Rating:15 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Fiber
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
3
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$27.83
200
$26.43
400
$25.11
800 +
$23.86
Click for Quote
Log in
to unlock special pricing