- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GBA-1
Eaton Electronics / Bussmann
BK/GBA-1
Fuse Alarm Indicating Non-Time Delay Acting 1A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Alarm Indicating Non-Time Delay Acting 1A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Search Keywords: BKGBA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GBA-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Alarm Indicating
-
Fuse Size:6.3 x 32 mm
-
Acting:Non-Time Delay
-
Current Rating:1 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Fiber
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is BK/GBA-1 RoHS compliant?
Yes, BK/GBA-1 is RoHS compliant.
What is the lead time for BK/GBA-1?
The standard lead time for BK/GBA-1 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
Minimum Order Quantity:
3
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$25.44
200
$24.16
400
$22.95
800 +
$21.81
Click for Quote
Log in
to unlock special pricing