- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/FRN-R-1-6/10
BK/FRN-R-1-6/10
Eaton Electronics / Bussmann
Fuse Class RK5 Slow Blow Acting 1.6A 250V Holder Cartridge 14.22 X 50.8mm Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 1.6A 250V Holder Cartridge 14.22 X 50.8mm Carton
Search Keywords: BKFRNR1610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/FRN-R-1-6/10
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
100 -
Type:Class RK5
-
Fuse Size:14.22 x 50.8 mm
-
Acting:Slow Blow
-
Current Rating:1.6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$24.60
10
$23.37
25
$22.20
50
$21.09
75
$20.04
100 +
$19.04
Click for Quote
Log in
to unlock special pricing